HFB095051-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB095051-200

DigiKey Part Number
240-2140-ND
Manufacturer
Manufacturer Product Number
HFB095051-200
Description
FERRITE CORE 120OHM SOLID 5.08MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 120Ohm @ 300MHz ID 0.200" Dia (5.08mm) OD 0.375" Dia (9.52mm) Length 0.748" (19.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HFB095051-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
120Ohm @ 300MHz
Material
HF
Inner Dimension
0.200" Dia (5.08mm)
Outer Dimension
0.375" Dia (9.52mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.748" (19.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1016,86100 Kč168,61 Kč
2514,48240 Kč362,06 Kč
5012,84060 Kč642,03 Kč
10011,32490 Kč1 132,49 Kč
2509,48596 Kč2 371,49 Kč
5008,20698 Kč4 103,49 Kč
1 2807,70956 Kč9 868,24 Kč
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč