
DM3312X101R-10 | |
|---|---|
DigiKey Part Number | 240-2434-2-ND - Tape & Reel (TR) 240-2434-1-ND - Cut Tape (CT) 240-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM3312X101R-10 |
Description | FERRITE BEAD 100 OHM 3312 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Power Line Ferrite Bead 3312 (8531 Metric) 10A 4mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3312 (8531 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.090" (2.28mm) |
Number of Lines 1 | Size / Dimension 0.335" L x 0.120" W (8.50mm x 3.05mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 22,81240 Kč | 570,31 Kč |
| 50 | 20,15800 Kč | 1 007,90 Kč |
| 100 | 17,70130 Kč | 1 770,13 Kč |
| 250 | 15,29916 Kč | 3 824,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,49902 Kč | 31 247,55 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


