
CMX1616Z401B-10 | |
|---|---|
DigiKey Part Number | 240-3056-ND |
Manufacturer | |
Manufacturer Product Number | CMX1616Z401B-10 |
Description | CMC 396UH 46A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 396 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 46A DCR 1.15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMX1616Z401B-10 Models |
Category | Current Rating (Max) 46A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 1.15mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.614" L x 1.614" W (41.00mm x 41.00mm) |
Number of Lines 2 | Height (Max) 0.650" (16.50mm) |
Inductance @ Frequency 396 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 10 | 219,63900 Kč | 2 196,39 Kč |
| 25 | 203,21880 Kč | 5 080,47 Kč |
| 50 | 191,63200 Kč | 9 581,60 Kč |
| 240 | 167,84313 Kč | 40 282,35 Kč |
| 480 | 160,81844 Kč | 77 192,85 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |


