Horizontal, 4 PC PAD - 7mm x 6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7060N102R-10

DigiKey Part Number
240-CM7060N102R-10TR-ND - Tape & Reel (TR)
240-CM7060N102R-10CT-ND - Cut Tape (CT)
240-CM7060N102R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7060N102R-10
Description
CMC 3A 2LN 1.02 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM7060N102R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.02 kOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
17mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,94000 Kč62,94 Kč
1043,34200 Kč433,42 Kč
2536,89640 Kč922,41 Kč
5032,43380 Kč1 621,69 Kč
10028,82800 Kč2 882,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,55229 Kč35 328,43 Kč
Manufacturers Standard Package
Unit Price without VAT:62,94000 Kč
Unit Price with VAT:76,15740 Kč