2 Line Common Mode Choke Through Hole 100 Ohms @ 100 MHz 75A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM5441Z101B-13

DigiKey Part Number
240-CM5441Z101B-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM5441Z101B-13
Description
CMC 75A 2LN 100 OHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 100 Ohms @ 100 MHz 75A DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
100 Ohms @ 100 MHz
Manufacturer
Laird-Signal Integrity Products
Current Rating (Max)
75A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.540" L x 0.410" W (13.72mm x 10.41mm)
Filter Type
Power Line
Height (Max)
0.414" (10.52mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1065,05200 Kč650,52 Kč
2555,14080 Kč1 378,52 Kč
5048,26180 Kč2 413,09 Kč
10041,86790 Kč4 186,79 Kč
25036,05860 Kč9 014,65 Kč
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč