
CF0805D121R-10 | |
|---|---|
DigiKey Part Number | CF0805D121R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF0805D121R-10 |
Description | CMC 400MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 400mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CF0805D121R-10 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 2 | Package / Case 0805 (2012 Metric) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,90060 Kč | 73 509,00 Kč |
| Unit Price without VAT: | 4,90060 Kč |
|---|---|
| Unit Price with VAT: | 5,92973 Kč |

