
CC2824E474R-10 | |
|---|---|
DigiKey Part Number | 240-2449-2-ND - Tape & Reel (TR) 240-2449-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC2824E474R-10 |
Description | CMC 470UH 700MA 2LN 8.6KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µH 2 Line Common Mode Choke Surface Mount 8.6 kOhms 700mA DCR 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CC2824E474R-10 Models |
Category | Current Rating (Max) 700mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 260mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage Rating - AC 42V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm) |
Impedance @ Frequency 8.6 kOhms @ 5 MHz | Height (Max) 0.193" (4.90mm) |
Inductance @ Frequency 470 µH @ 100 kHz | Package / Case Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 10 | 141,04600 Kč | 1 410,46 Kč |
| 25 | 130,49720 Kč | 3 262,43 Kč |
| 50 | 123,04740 Kč | 6 152,37 Kč |
| 100 | 116,03370 Kč | 11 603,37 Kč |
| 250 | 107,38496 Kč | 26 846,24 Kč |
| 500 | 101,28432 Kč | 50 642,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 121,21776 Kč | 727 306,56 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |



