
33P2098-0M0 | |
|---|---|
DigiKey Part Number | 240-2773-ND |
Manufacturer | |
Manufacturer Product Number | 33P2098-0M0 |
Description | FERRITE PLATE 53.30MM X 53.30MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 2.098" L x 2.098" W (53.30mm x 53.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 2.098" L x 2.098" W (53.30mm x 53.30mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 95,20500 Kč | 952,05 Kč |
| 25 | 80,27120 Kč | 2 006,78 Kč |
| 50 | 69,89400 Kč | 3 494,70 Kč |
| 100 | 60,22860 Kč | 6 022,86 Kč |
| 300 | 56,87797 Kč | 17 063,39 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |



