
28S2022-0M0 | |
|---|---|
DigiKey Part Number | 240-2102-ND |
Manufacturer | |
Manufacturer Product Number | 28S2022-0M0 |
Description | FERRITE CORE 250 OHM CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 250Ohm @ 100MHz ID 1.355" W x 0.033" H (34.42mm x 0.84mm) OD 1.775" W x 0.250" H (45.09mm x 6.35mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28S2022-0M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 250Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.355" W x 0.033" H (34.42mm x 0.84mm) | |
Outer Dimension | 1.775" W x 0.250" H (45.09mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 50,52100 Kč | 505,21 Kč |
| 25 | 42,96200 Kč | 1 074,05 Kč |
| 50 | 37,71660 Kč | 1 885,83 Kč |
| 100 | 32,84720 Kč | 3 284,72 Kč |
| 360 | 26,68322 Kč | 9 605,96 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


