28R1101-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1101-000

DigiKey Part Number
240-2771-ND
Manufacturer
Manufacturer Product Number
28R1101-000
Description
FERRITE CORE 140 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.903" W x 0.059" H (22.94mm x 1.50mm) OD 1.101" W x 0.305" H (27.97mm x 7.75mm) Length 0.577" (14.66mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
140Ohm @ 100MHz
Material
28
Inner Dimension
0.903" W x 0.059" H (22.94mm x 1.50mm)
Outer Dimension
1.101" W x 0.305" H (27.97mm x 7.75mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.577" (14.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 047
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1015,76600 Kč157,66 Kč
2513,55640 Kč338,91 Kč
5012,02380 Kč601,19 Kč
10010,61340 Kč1 061,34 Kč
2508,89996 Kč2 224,99 Kč
7987,12798 Kč5 688,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč