28C0236-0DW-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28C0236-0DW-10

DigiKey Part Number
240-2510-ND
Manufacturer
Manufacturer Product Number
28C0236-0DW-10
Description
FERRITE BEAD 460 OHM AXIAL 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
460 Ohms @ 100 MHz 1 Power Line Ferrite Bead Axial - 4 Leads 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
28C0236-0DW-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
460 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Axial - 4 Leads
Mounting Type
Through Hole
Height (Max)
0.394" (10.00mm)
Size / Dimension
0.236" Dia x 3.404" L (6.00mm x 84.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1019,24000 Kč192,40 Kč
2516,51160 Kč412,79 Kč
5014,62980 Kč731,49 Kč
10012,88470 Kč1 288,47 Kč
25010,76748 Kč2 691,87 Kč
5009,29442 Kč4 647,21 Kč
2 5009,01201 Kč22 530,03 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč