Solid Free Hanging Ferrite Core 135Ohm @ 100MHz ID 1.400" Dia (35.56mm) OD 2.400" Dia (60.96mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B2400-000

DigiKey Part Number
240-2120-ND
Manufacturer
Manufacturer Product Number
28B2400-000
Description
FERRITE CORE 135 OHM SLD 35.56MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 135Ohm @ 100MHz ID 1.400" Dia (35.56mm) OD 2.400" Dia (60.96mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
28B2400-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
135Ohm @ 100MHz
Material
28
Inner Dimension
1.400" Dia (35.56mm)
Outer Dimension
2.400" Dia (60.96mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,09000 Kč150,09 Kč
10101,52400 Kč1 015,24 Kč
2585,44600 Kč2 136,15 Kč
5074,27280 Kč3 713,64 Kč
12665,10968 Kč8 203,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,09000 Kč
Unit Price with VAT:181,60890 Kč