
28B1225-000 | |
|---|---|
DigiKey Part Number | 240-2315-ND |
Manufacturer | |
Manufacturer Product Number | 28B1225-000 |
Description | FERRITE CORE 140 OHM SLD 19.05MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.750" Dia (19.05mm) OD 1.225" Dia (31.12mm) Length 0.627" (15.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B1225-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 140Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.750" Dia (19.05mm) | |
Outer Dimension | 1.225" Dia (31.12mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.627" (15.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 Kč | 58,52 Kč |
| 10 | 40,31100 Kč | 403,11 Kč |
| 25 | 34,33680 Kč | 858,42 Kč |
| 50 | 30,21100 Kč | 1 510,55 Kč |
| 100 | 26,37570 Kč | 2 637,57 Kč |
| 360 | 21,60550 Kč | 7 777,98 Kč |
| Unit Price without VAT: | 58,52000 Kč |
|---|---|
| Unit Price with VAT: | 70,80920 Kč |


