
28B0474-000 | |
|---|---|
DigiKey Part Number | 28B0474-000-ND |
Manufacturer | |
Manufacturer Product Number | 28B0474-000 |
Description | FERRITE CORE SOLID 4.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.177" Dia (4.50mm) OD 0.472" Dia (12.00mm) Length |
Datasheet | Datasheet |
Category | Design Solid |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.177" Dia (4.50mm) |
Packaging Bulk | Outer Dimension 0.472" Dia (12.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 9,61720 Kč | 240,43 Kč |
| 50 | 8,55880 Kč | 427,94 Kč |
| 100 | 7,57820 Kč | 757,82 Kč |
| 250 | 6,39432 Kč | 1 598,58 Kč |
| 500 | 5,57160 Kč | 2 785,80 Kč |
| 1 080 | 4,72377 Kč | 5 101,67 Kč |
| 5 400 | 4,48572 Kč | 24 222,89 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


