
28B0394-000 | |
|---|---|
DigiKey Part Number | 28B0394-000-ND |
Manufacturer | |
Manufacturer Product Number | 28B0394-000 |
Description | FERRITE CORE 86 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 86Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.394" Dia (10.00mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0394-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 86Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.394" Dia (10.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 25 | 3,96600 Kč | 99,15 Kč |
| 50 | 3,54480 Kč | 177,24 Kč |
| 100 | 3,15960 Kč | 315,96 Kč |
| 250 | 2,69272 Kč | 673,18 Kč |
| 500 | 2,37066 Kč | 1 185,33 Kč |
| 1 000 | 2,07153 Kč | 2 071,53 Kč |
| 5 000 | 1,67348 Kč | 8 367,40 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


