
28B0384-000 | |
|---|---|
DigiKey Part Number | 240-2297-ND |
Manufacturer | |
Manufacturer Product Number | 28B0384-000 |
Description | FERRITE CORE 159 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 159Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.384" Dia (9.75mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0384-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 159Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.384" Dia (9.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 50 | 4,97240 Kč | 248,62 Kč |
| 100 | 4,42220 Kč | 442,22 Kč |
| 250 | 3,75780 Kč | 939,45 Kč |
| 500 | 3,29752 Kč | 1 648,76 Kč |
| 2 592 | 2,35677 Kč | 6 108,75 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




