
28B0157-100 | |
|---|---|
DigiKey Part Number | 28B0157-100-ND |
Manufacturer | |
Manufacturer Product Number | 28B0157-100 |
Description | FERRITE CORE 121 OHM SOLID 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 121Ohm @ 100MHz ID 0.079" Dia (2.00mm) OD 0.157" Dia (4.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0157-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 121Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.079" Dia (2.00mm) | |
Outer Dimension | 0.157" Dia (4.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 50 | 3,48560 Kč | 174,28 Kč |
| 100 | 3,10560 Kč | 310,56 Kč |
| 250 | 2,64912 Kč | 662,28 Kč |
| 500 | 2,33414 Kč | 1 167,07 Kč |
| 1 000 | 2,04101 Kč | 2 041,01 Kč |
| 5 000 | 1,54860 Kč | 7 743,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





