
LPML0001 | |
|---|---|
DigiKey Part Number | 4291-LPML0001-ND |
Manufacturer | |
Manufacturer Product Number | LPML0001 |
Description | LL Prism4 Maintenance License |
Customer Reference | |
Detailed Description | License 6 Months 1 User Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labsland | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
License Length | 6 Months | |
License - User Details | 1 User | |
Operating System | Android, iOS, macOS, Linux, Windows | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 294,21000 Kč | 8 294,21 Kč |
| 2 | 7 244,31000 Kč | 14 488,62 Kč |
| 3 | 5 837,44333 Kč | 17 512,33 Kč |
| 4 | 5 144,51000 Kč | 20 578,04 Kč |
| 5 | 4 724,55000 Kč | 23 622,75 Kč |
| 6 | 4 430,57833 Kč | 26 583,47 Kč |
| 7 | 4 241,59571 Kč | 29 691,17 Kč |
| 8 | 4 094,61000 Kč | 32 756,88 Kč |
| Unit Price without VAT: | 8 294,21000 Kč |
|---|---|
| Unit Price with VAT: | 10 035,99410 Kč |

