License 6 Months 1 User Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAL9003

DigiKey Part Number
4291-LCAL9003-ND
Manufacturer
Manufacturer Product Number
LCAL9003
Description
All ultraconcurrent labs 6mo lic
Customer Reference
Detailed Description
License 6 Months 1 User Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labsland
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
License Length
6 Months
License - User Details
1 User
Operating System
Android, iOS, macOS, Linux, Windows
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
1314,76000 Kč314,76 Kč
20272,76400 Kč5 455,28 Kč
200259,11530 Kč51 823,06 Kč
500245,46662 Kč122 733,31 Kč
1 000231,81792 Kč231 817,92 Kč
Unit Price without VAT:314,76000 Kč
Unit Price with VAT:380,85960 Kč