
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labsland | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
License Length | 6 Months | |
License - User Details | 1 User | |
Operating System | Android, iOS, macOS, Linux, Windows | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| 20 | 419,75000 Kč | 8 395,00 Kč |
| 200 | 398,75200 Kč | 79 750,40 Kč |
| 500 | 377,75402 Kč | 188 877,01 Kč |
| 1 000 | 356,75602 Kč | 356 756,02 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |

