License 6 Months 1 User Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAL2004

DigiKey Part Number
4291-LCAL2004-ND
Manufacturer
Manufacturer Product Number
LCAL2004
Description
Biology ultraconc labs 6mo lic
Customer Reference
Detailed Description
License 6 Months 1 User Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labsland
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
License Length
6 Months
License - User Details
1 User
Operating System
Android, iOS, macOS, Linux, Windows
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
1209,77000 Kč209,77 Kč
20167,77400 Kč3 355,48 Kč
200159,37480 Kč31 874,96 Kč
500150,97562 Kč75 487,81 Kč
1 000142,57642 Kč142 576,42 Kč
Unit Price without VAT:209,77000 Kč
Unit Price with VAT:253,82170 Kč