License 6 Months 1 User Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAL2001

DigiKey Part Number
4291-LCAL2001-ND
Manufacturer
Manufacturer Product Number
LCAL2001
Description
Science ultraconc labs 6mo lic
Customer Reference
Detailed Description
License 6 Months 1 User Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
License Length
6 Months
Manufacturer
Labsland
License - User Details
1 User
Packaging
Electronic Delivery
Operating System
Android, iOS, macOS, Linux, Windows
Part Status
Active
Media Delivery Type
Electronically Delivered
Type
License
Product Questions and Answers
Additional Resources
Available To Order
Digital Download
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Electronic Delivery:100000
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
1270,91000 Kč270,91 Kč
20208,34650 Kč4 166,93 Kč
200197,91870 Kč39 583,74 Kč
500187,49094 Kč93 745,47 Kč
1 000177,06320 Kč177 063,20 Kč
Unit Price without VAT:270,91000 Kč
Unit Price with VAT:327,80110 Kč