License 6 Months 1 User Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAL0004

DigiKey Part Number
4291-LCAL0004-ND
Manufacturer
Manufacturer Product Number
LCAL0004
Description
6mo student STM32 laboratories l
Customer Reference
Detailed Description
License 6 Months 1 User Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
License Length
6 Months
Manufacturer
Labsland
License - User Details
1 User
Packaging
Electronic Delivery
Operating System
Android, iOS, macOS, Linux, Windows
Part Status
Active
Media Delivery Type
Electronically Delivered
Type
License
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Digital Download
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
1521,39000 Kč521,39 Kč
20312,83250 Kč6 256,65 Kč
200297,19090 Kč59 438,18 Kč
500289,89146 Kč144 945,73 Kč
1 000265,90763 Kč265 907,63 Kč
Unit Price without VAT:521,39000 Kč
Unit Price with VAT:630,88190 Kč