



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labsland | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | Arduino Remote Laboratory | |
Edition | - | |
License Length | 6 Months | |
License - User Details | 1 User | |
Operating System | Android, iOS, macOS, Linux, Windows | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | Remotely access Arduino devices from the LabsLand network. Not a simulation. No hardware required. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| 20 | 314,97000 Kč | 6 299,40 Kč |
| 200 | 299,22150 Kč | 59 844,30 Kč |
| 500 | 291,87220 Kč | 145 936,10 Kč |
| 1 000 | 267,72450 Kč | 267 724,50 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |

