
XE-7440-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7440-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7440-001 |
Description | ANSI K MINI PANEL SOCKETS 2 WAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Female | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,13000 Kč | 983,13 Kč |
| 5 | 938,48400 Kč | 4 692,42 Kč |
| 10 | 919,90100 Kč | 9 199,01 Kč |
| 25 | 895,87560 Kč | 22 396,89 Kč |
| 50 | 878,12800 Kč | 43 906,40 Kč |
| 100 | 860,72690 Kč | 86 072,69 Kč |
| 250 | 838,23848 Kč | 209 559,62 Kč |
| Unit Price without VAT: | 983,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,58730 Kč |


