
XE-6375-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6375-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6375-001 |
Description | IEC T HERMETICALLY SEALED 2M TAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 2012°F (-40 ~ 1100°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | 7.874" (200.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,63000 Kč | 627,63 Kč |
| 5 | 599,19800 Kč | 2 995,99 Kč |
| 10 | 587,33500 Kč | 5 873,35 Kč |
| 25 | 572,01080 Kč | 14 300,27 Kč |
| 50 | 560,68020 Kč | 28 034,01 Kč |
| 100 | 549,57230 Kč | 54 957,23 Kč |
| 250 | 535,21720 Kč | 133 804,30 Kč |
| Unit Price without VAT: | 627,63000 Kč |
|---|---|
| Unit Price with VAT: | 759,43230 Kč |

