
XE-6366-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6366-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6366-001 |
Description | 2M-K-ANSI-HERMETICALLY SEALED TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,53000 Kč | 1 050,53 Kč |
| 5 | 1 002,90600 Kč | 5 014,53 Kč |
| 10 | 983,06300 Kč | 9 830,63 Kč |
| 25 | 957,39120 Kč | 23 934,78 Kč |
| 50 | 938,42160 Kč | 46 921,08 Kč |
| 100 | 919,82160 Kč | 91 982,16 Kč |
| Unit Price without VAT: | 1 050,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,14130 Kč |

