
XE-6365-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6365-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6365-001 |
Description | 1M-K-ANSI-HERMETICALLY SEALED TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,12000 Kč | 945,12 Kč |
| 5 | 902,28400 Kč | 4 511,42 Kč |
| 10 | 884,39400 Kč | 8 843,94 Kč |
| 25 | 861,30440 Kč | 21 532,61 Kč |
| 50 | 844,24140 Kč | 42 212,07 Kč |
| 100 | 827,51440 Kč | 82 751,44 Kč |
| 250 | 805,89652 Kč | 201 474,13 Kč |
| Unit Price without VAT: | 945,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,59520 Kč |

