
XE-6362-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6362-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6362-001 |
Description | 1M-K-ANSI-HERMETICALLY SEALED TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,91000 Kč | 641,91 Kč |
| 5 | 612,72200 Kč | 3 063,61 Kč |
| 10 | 600,56400 Kč | 6 005,64 Kč |
| 25 | 584,89520 Kč | 14 622,38 Kč |
| 50 | 573,31260 Kč | 28 665,63 Kč |
| 100 | 561,95060 Kč | 56 195,06 Kč |
| 250 | 547,27676 Kč | 136 819,19 Kč |
| Unit Price without VAT: | 641,91000 Kč |
|---|---|
| Unit Price with VAT: | 776,71110 Kč |

