
XE-6360-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6360-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6360-001 |
Description | IEC J HERMETICALLY SEALED 2M PLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,85000 Kč | 905,85 Kč |
| 5 | 864,78200 Kč | 4 323,91 Kč |
| 10 | 847,66800 Kč | 8 476,68 Kč |
| 25 | 825,53200 Kč | 20 638,30 Kč |
| 50 | 809,17900 Kč | 40 458,95 Kč |
| 100 | 793,14490 Kč | 79 314,49 Kč |
| 250 | 772,42488 Kč | 193 106,22 Kč |
| Unit Price without VAT: | 905,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,07850 Kč |

