39.370" (1000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-6359-001

DigiKey Part Number
5425-XE-6359-001-ND
Manufacturer
Manufacturer Product Number
XE-6359-001
Description
IEC J HERMETICALLY SEALED 1M PLU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
J-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 500°F (-75 ~ 260°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Black
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1809,26000 Kč809,26 Kč
5772,64200 Kč3 863,21 Kč
10757,33500 Kč7 573,35 Kč
25737,55880 Kč18 438,97 Kč
50722,94440 Kč36 147,22 Kč
100708,61950 Kč70 861,95 Kč
250690,11356 Kč172 528,39 Kč
Manufacturers Standard Package
Unit Price without VAT:809,26000 Kč
Unit Price with VAT:979,20460 Kč