
XE-6358-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6358-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6358-001 |
Description | IEC J HERMETICALLY SEALED 5M TAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 035,20000 Kč | 1 035,20 Kč |
| 5 | 988,16600 Kč | 4 940,83 Kč |
| 10 | 968,59600 Kč | 9 685,96 Kč |
| 25 | 943,31400 Kč | 23 582,85 Kč |
| 50 | 924,63020 Kč | 46 231,51 Kč |
| 100 | 906,30310 Kč | 90 630,31 Kč |
| Unit Price without VAT: | 1 035,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,59200 Kč |

