
XE-6357-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6357-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6357-001 |
Description | IEC J HERMETICALLY SEALED 2M TAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,05000 Kč | 872,05 Kč |
| 5 | 832,40200 Kč | 4 162,01 Kč |
| 10 | 815,91900 Kč | 8 159,19 Kč |
| 25 | 794,61480 Kč | 19 865,37 Kč |
| 50 | 778,87040 Kč | 38 943,52 Kč |
| 100 | 763,43270 Kč | 76 343,27 Kč |
| 250 | 743,49720 Kč | 185 874,30 Kč |
| Unit Price without VAT: | 872,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 055,18050 Kč |

