
XE-6355-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6355-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6355-001 |
Description | IEC K HERMETICALLY SEALED 5M PLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,15000 Kč | 1 400,15 Kč |
| 5 | 1 336,52200 Kč | 6 682,61 Kč |
| 10 | 1 310,06500 Kč | 13 100,65 Kč |
| 25 | 1 275,85520 Kč | 31 896,38 Kč |
| 50 | 1 250,57780 Kč | 62 528,89 Kč |
| 100 | 1 225,79180 Kč | 122 579,18 Kč |
| Unit Price without VAT: | 1 400,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 694,18150 Kč |

