
XE-6353-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6353-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6353-001 |
Description | 1M-K-IEC-HERMETICALLY SEALED THE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,79000 Kč | 807,79 Kč |
| 5 | 771,08800 Kč | 3 855,44 Kč |
| 10 | 755,84400 Kč | 7 558,44 Kč |
| 25 | 736,10600 Kč | 18 402,65 Kč |
| 50 | 721,52060 Kč | 36 076,03 Kč |
| 100 | 707,22730 Kč | 70 722,73 Kč |
| 250 | 688,75372 Kč | 172 188,43 Kč |
| Unit Price without VAT: | 807,79000 Kč |
|---|---|
| Unit Price with VAT: | 977,42590 Kč |

