
XE-6351-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6351-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6351-001 |
Description | 2M-K-IEC-HERMETICALLY SEALED THE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,06000 Kč | 868,06 Kč |
| 5 | 828,75000 Kč | 4 143,75 Kč |
| 10 | 812,35000 Kč | 8 123,50 Kč |
| 25 | 791,13760 Kč | 19 778,44 Kč |
| 50 | 775,46880 Kč | 38 773,44 Kč |
| 100 | 760,09820 Kč | 76 009,82 Kč |
| 250 | 740,24836 Kč | 185 062,09 Kč |
| Unit Price without VAT: | 868,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,35260 Kč |

