39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-6350-001

DigiKey Part Number
5425-XE-6350-001-ND
Manufacturer
Manufacturer Product Number
XE-6350-001
Description
1M-K-IEC-HERMETICALLY SEALED THE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Air, Beaded
Plug Type
-
Probe Temperature Range
-103 ~ 500°F (-75 ~ 260°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1749,21000 Kč749,21 Kč
5715,10800 Kč3 575,54 Kč
10700,95500 Kč7 009,55 Kč
25682,65320 Kč17 066,33 Kč
50669,13060 Kč33 456,53 Kč
100655,86830 Kč65 586,83 Kč
250638,74152 Kč159 685,38 Kč
Manufacturers Standard Package
Unit Price without VAT:749,21000 Kč
Unit Price with VAT:906,54410 Kč