
XE-5223-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5223-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5223-001 |
Description | BRASS FITTING 1/8"BSPT X 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Usage | - | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 5 | 90,50200 Kč | 452,51 Kč |
| 10 | 88,73800 Kč | 887,38 Kč |
| 25 | 86,41080 Kč | 2 160,27 Kč |
| 50 | 84,70180 Kč | 4 235,09 Kč |
| 100 | 83,02610 Kč | 8 302,61 Kč |
| 250 | 80,85824 Kč | 20 214,56 Kč |
| 500 | 79,25654 Kč | 39 628,27 Kč |
| 1 000 | 77,68609 Kč | 77 686,09 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |

