
XE-4746-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4746-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4746-001 |
Description | PT100 WIREWOUND CLASS A 15X2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
RTD Material | - | |
Operating Temperature | -200°C ~ 650°C | |
Termination | PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,06000 Kč | 565,06 Kč |
| 5 | 517,22200 Kč | 2 586,11 Kč |
| 10 | 499,39500 Kč | 4 993,95 Kč |
| 25 | 478,08240 Kč | 11 952,06 Kč |
| 50 | 463,50560 Kč | 23 175,28 Kč |
| 100 | 450,13200 Kč | 45 013,20 Kč |
| Unit Price without VAT: | 565,06000 Kč |
|---|---|
| Unit Price with VAT: | 683,72260 Kč |


