
XE-4480-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4480-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4480-001 |
Description | PT100 PCB FLATFILM 1.6X3.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Resistance @ 0°C 100 Ohms |
Manufacturer Labfacility Ltd | Operating Temperature -50°C ~ 150°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 5 | 78,20800 Kč | 391,04 Kč |
| 10 | 74,83000 Kč | 748,30 Kč |
| 25 | 70,78360 Kč | 1 769,59 Kč |
| 50 | 68,01400 Kč | 3 400,70 Kč |
| 100 | 65,47790 Kč | 6 547,79 Kč |
| 500 | 60,37626 Kč | 30 188,13 Kč |
| 1 000 | 58,47549 Kč | 58 475,49 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |



