
XE-3687-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3687-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3687-001 |
Description | PT100 PATCH SENSOR 4 WIRE 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 150°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 150°C | |
Length - Lead Wire | 16.404' (5m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 974,49000 Kč | 1 974,49 Kč |
| 5 | 1 832,65600 Kč | 9 163,28 Kč |
| 10 | 1 779,82000 Kč | 17 798,20 Kč |
| 25 | 1 716,58560 Kč | 42 914,64 Kč |
| 50 | 1 673,30240 Kč | 83 665,12 Kč |
| 100 | 1 633,56840 Kč | 163 356,84 Kč |
| Unit Price without VAT: | 1 974,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 389,13290 Kč |


