
XE-3686-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3686-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3686-001 |
Description | PT100 PATCH SENSOR 4 WIRE 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 150°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 150°C | |
Length - Lead Wire | 10.000' (3m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,88000 Kč | 1 339,88 Kč |
| 5 | 1 238,00000 Kč | 6 190,00 Kč |
| 10 | 1 200,12000 Kč | 12 001,20 Kč |
| 25 | 1 154,74720 Kč | 28 868,68 Kč |
| 50 | 1 123,70380 Kč | 56 185,19 Kč |
| 100 | 1 095,21790 Kč | 109 521,79 Kč |
| Unit Price without VAT: | 1 339,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,25480 Kč |


