Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3664-001

DigiKey Part Number
5425-XE-3664-001-ND
Manufacturer
Manufacturer Product Number
XE-3664-001
Description
SENSOR RTD CLASS B 3X50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 200°C
Length - Lead Wire
3.281' (1m)
Conductor Type
4 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
250mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 250,85000 Kč1 250,85 Kč
51 154,89000 Kč5 774,45 Kč
101 119,19300 Kč11 191,93 Kč
251 076,47520 Kč26 911,88 Kč
501 047,23740 Kč52 361,87 Kč
1001 020,39780 Kč102 039,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 250,85000 Kč
Unit Price with VAT:1 513,52850 Kč