Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3623-001

DigiKey Part Number
5425-XE-3623-001-ND
Manufacturer
Manufacturer Product Number
XE-3623-001
Description
SENSOR RTD CLASS B 6X50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
6.562' (2m)
Conductor Type
4 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
150mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 272,27000 Kč1 272,27 Kč
51 174,96400 Kč5 874,82 Kč
101 138,70100 Kč11 387,01 Kč
251 095,34800 Kč27 383,70 Kč
501 065,67780 Kč53 283,89 Kč
1001 038,43930 Kč103 843,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 272,27000 Kč
Unit Price with VAT:1 539,44670 Kč