
XE-3605-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3605-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3605-001 |
Description | PT100 4 WIRE CLASS B 3X25MM 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 75mm | |
Diameter - Protective Tube | 4mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,93000 Kč | 1 421,93 Kč |
| 5 | 1 315,20400 Kč | 6 576,02 Kč |
| 10 | 1 275,46200 Kč | 12 754,62 Kč |
| 25 | 1 227,92240 Kč | 30 698,06 Kč |
| 50 | 1 195,37900 Kč | 59 768,95 Kč |
| 100 | 1 165,51320 Kč | 116 551,32 Kč |
| Unit Price without VAT: | 1 421,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,53530 Kč |



