196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3559-001

DigiKey Part Number
5425-XE-3559-001-ND
Manufacturer
Manufacturer Product Number
XE-3559-001
Description
EXPOSED THERMOCOUPLE-K-5M-ANSI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
196.850" (5000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1554,56000 Kč554,56 Kč
5529,36000 Kč2 646,80 Kč
10518,88200 Kč5 188,82 Kč
25505,34640 Kč12 633,66 Kč
50495,33020 Kč24 766,51 Kč
100485,51790 Kč48 551,79 Kč
250472,83968 Kč118 209,92 Kč
Manufacturers Standard Package
Unit Price without VAT:554,56000 Kč
Unit Price with VAT:671,01760 Kč