
XE-3552-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3552-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3552-001 |
Description | EXPOSED THERMOCOUPLE-K-2M-IEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -76°F ~ 662°F (-60°C ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -76°F ~ 662°F (-60°C ~ 350°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 5 | 368,59800 Kč | 1 842,99 Kč |
| 10 | 361,29200 Kč | 3 612,92 Kč |
| 25 | 351,86760 Kč | 8 796,69 Kč |
| 50 | 344,89640 Kč | 17 244,82 Kč |
| 100 | 338,06150 Kč | 33 806,15 Kč |
| 250 | 329,23604 Kč | 82 309,01 Kč |
| 500 | 322,71070 Kč | 161 355,35 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |



