New at DigiKey
XE-3487-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3487-001

DigiKey Part Number
5425-XE-3487-001-ND
Manufacturer
Manufacturer Product Number
XE-3487-001
Description
IEC PFA 1/0.3MM PLUG K 5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-40 ~ 1292°F (-40 ~ 700°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
-
Probe Length
39.370" (1000.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1490,96000 Kč490,96 Kč
5468,63400 Kč2 343,17 Kč
10459,36400 Kč4 593,64 Kč
25447,36160 Kč11 184,04 Kč
50438,50480 Kč21 925,24 Kč
100429,81660 Kč42 981,66 Kč
250418,59220 Kč104 648,05 Kč
500410,29726 Kč205 148,63 Kč
Unit Price without VAT:490,96000 Kč
Unit Price with VAT:594,06160 Kč