
XE-3010-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3010-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3010-001 |
Description | ANSI K, 1MM X 150MM MINIATURE PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 1292°F (-40 ~ 700°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,59000 Kč | 580,59 Kč |
| 5 | 554,34800 Kč | 2 771,74 Kč |
| 10 | 543,34400 Kč | 5 433,44 Kč |
| 25 | 529,16640 Kč | 13 229,16 Kč |
| 50 | 518,68840 Kč | 25 934,42 Kč |
| 100 | 508,40990 Kč | 50 840,99 Kč |
| 250 | 495,13200 Kč | 123 783,00 Kč |
| Unit Price without VAT: | 580,59000 Kč |
|---|---|
| Unit Price with VAT: | 702,51390 Kč |


