
XE-2165-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2165-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2165-010 |
Description | 10M IEC CABLE/WIRE SILICONE RUBB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | 7/0.0079" | |
Conductor Material | Constantan, Iron | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Silicone Rubber | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,18000 Kč | 984,18 Kč |
| 2 | 936,82500 Kč | 1 873,65 Kč |
| 3 | 910,19333 Kč | 2 730,58 Kč |
| 5 | 877,42200 Kč | 4 387,11 Kč |
| 7 | 856,41857 Kč | 5 994,93 Kč |
| 10 | 834,62900 Kč | 8 346,29 Kč |
| Unit Price without VAT: | 984,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,85780 Kč |


